Filter Your Search
1 - 5 of 5 results
|
MC68HC908GP32CB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY @ 4.1 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | SDIP-42 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MC68HC908GP32CB
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP-42 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MC68HC908GP32CB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY AT 4.1MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SDIP-42 | compliant | EAR99 | 8542.31.00.01 | NXP | DIP | 42 | |||||||||||
|
MC68HC908GP32CB
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | SDIP, SDIP42,.6 | unknown | 3A991.A.2 | 8542.31.00.01 | DIP | 42 | |||||||||||||
|
MC68HC908GP32CB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8.2 MHz | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NOT SPECIFIED | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | ROCHESTER ELECTRONICS LLC | SDIP-42 | unknown | DIP | 42 |