Filter Your Search
1 - 1 of 1 results
|
SE-1000-48
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 132 V | 90 V | 43 V | 56 V | 20.8 A | 1 | NO | YES | ALSO OPERATES AT 180V TO 364 VAC INPUT AND 254 TO 370 V DC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 998.4 W | R-XXMA-X | UL, EAC | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |