Parametric results for: schottky rectifiers sbd 9... under Rectifier Diodes

Filter Your Search

1 - 10 of 3,421 results

|
-
-
-
-
-
-
-
Rep Pk Reverse Voltage-Max: 90 Technology: SCHOTTKY
Select parts from the table below to compare.
Compare
Compare
SS19
Yangzhou Yangjie Electronics Co Ltd
$0.0225 Yes Obsolete 1 A 800 mV RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY 30 A 1 R-PDSO-C2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
RB160M-90TR
ROHM Semiconductor
$0.0300 Yes Yes Not Recommended 1 A 730 mV SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL ROHM CO LTD not_compliant EAR99 ROHS COMPLIANT, PMDU, 2 PIN 2 8541.10.00.80 ROHM Semiconductor
SB190S
Diotec Semiconductor AG
$0.0350 Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 90 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 O-PALF-W2 e3 DO-204AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 DO-41, 2 PIN 8541.10.00.80 Diotec
SB190
Diotec Semiconductor AG
$0.0433 Yes Active 1 A 790 mV SILICON RECTIFIER DIODE SINGLE NO 90 V 1 SCHOTTKY GENERAL PURPOSE 40 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN 2 8541.10.00.80 Diotec DO-204
SGL34-90
Diotec Semiconductor AG
$0.0538 Yes Active 500 mA 650 mV 500 µA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 11 A 1 90 V Not Qualified O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 8541.10.00.70 DO-213AA
SB290
Diotec Semiconductor AG
$0.0588 Yes Active 2 A 790 mV SILICON RECTIFIER DIODE SINGLE NO 90 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 DO-15, 2 PIN 2 8541.10.00.80 Diotec DO-15
SMS390
Diotec Semiconductor AG
$0.0791 Yes Active 3 A SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY GENERAL PURPOSE 55 A 1 Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG not_compliant EAR99 MELF-2 2 8541.10.00.80 DO-213AB
RB021VAM90TR
ROHM Semiconductor
$0.0800 Yes Active 200 mA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 R-PDSO-F2 125 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD compliant EAR99 ROHS COMPLIANT, TUMD2M, 2 PIN 8541.10.00.70 ROHM Semiconductor
SMS190
Diotec Semiconductor AG
$0.0825 Yes Yes Active 1 A 790 mV SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG not_compliant EAR99 MELF-2 2 8541.10.00.80 Diotec DO-213AB
B290AE-13
Diodes Incorporated
$0.0847 Yes Active 2 A 790 mV 7 µA SILICON RECTIFIER DIODE SINGLE YES 90 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 50 A 1 90 V R-PDSO-C2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 SMA, 2 PIN 8541.10.00.80 Diodes Incorporated