Filter Your Search
1 - 2 of 2 results
|
SCAN90CP02VY/NOPB
Texas Instruments
|
$3.7526 | Yes | Yes | Active | 3.3 V | YES | 150 ns | 12 ns | CROSS POINT SWITCH | CMOS | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | 2 | 1 | SEPARATE OUTPUT | 60 mA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | LEAD FREE, PLASTIC, LQFP-32 | 32 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SCAN90CP02VY/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | 150 ns | 12 ns | CROSS POINT SWITCH | CMOS | CONFIGURABLE AS 2:1 MUX OR 1:2 SPLITTER | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, LQFP-32 | compliant | 8542.39.00.01 |