Filter Your Search
1 - 10 of 93 results
|
S5378LSV-FREQ
Saronix
|
Check for Price | Transferred | SARONIX | unknown | Sine | 4.5 V | 500 mV | YES | 5 ppm | 3 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 60 °C | -10 °C | CLIPPED SINE | 20 kΩ | 1 V | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | ||||||||||||||
|
S5391LT-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | PERICOM SEMICONDUCTOR CORP | compliant | Clock | YES | 5 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 55 °C | TTL | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 4 ns | e0 | 2 TTL, 15 PF | 4 ns | 40/60 % | Tin/Lead (Sn/Pb) | |||||||||||
|
S5361LT-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | PERICOM SEMICONDUCTOR CORP | compliant | Clock | YES | 2.5 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 55 °C | TTL | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 4 ns | e0 | 2 TTL, 15 PF | 4 ns | 40/60 % | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||
|
S5378LT-FREQ
Saronix
|
Check for Price | Transferred | SARONIX | unknown | Clock | YES | 3 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 60 °C | -10 °C | TTL | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 4 ns | 2 TTL, 15 pF | 4 ns | 40/60 % | ||||||||||||||
|
S5394LHV-FREQ
Saronix
|
Check for Price | Transferred | SARONIX | unknown | Clock | 4.5 V | 500 mV | YES | 5 ppm | 5 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 70 °C | -20 °C | HCMOS | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 8 ns | 15 pF | 8 ns | 40/60 % | |||||||||||
|
S5374LTV-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | PERICOM SEMICONDUCTOR CORP | compliant | Clock | 4.5 V | 500 mV | YES | 5 ppm | 3 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 70 °C | -20 °C | TTL | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 4 ns | e0 | 2 TTL, 15 pF | 4 ns | 40/60 % | Tin/Lead (Sn/Pb) | 5.25 V | 4.75 V | ||||||
|
S5361LSV-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | PERICOM SEMICONDUCTOR CORP | compliant | Sine | 4.5 V | 500 mV | YES | 5 ppm | 2.5 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 55 °C | CLIPPED SINE | 20 kΩ | 1 V | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | e0 | Tin/Lead (Sn/Pb) | |||||||||||
|
S5378LHV-FREQ
Saronix
|
Check for Price | Transferred | SARONIX | unknown | Clock | 4.5 V | 500 mV | YES | 5 ppm | 3 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 60 °C | -10 °C | HCMOS | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 8 ns | 15 pF | 8 ns | 40/60 % | |||||||||||
|
S5351LT-FREQ
Saronix
|
Check for Price | Transferred | SARONIX | unknown | Clock | YES | 2 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 55 °C | TTL | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 4 ns | 2 TTL, 15 pF | 4 ns | 40/60 % | |||||||||||||||
|
S5368LH-FREQ
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | PERICOM SEMICONDUCTOR CORP | compliant | Clock | YES | 2.5 % | THROUGH HOLE MOUNT | 34.368 MHz | 8.4672 MHz | 60 °C | -10 °C | HCMOS | 18.5mm x 11.8mm x 6.5mm | 5 V | NO | 2 PPM/1000 HOURS | 8 ns | e0 | 15 pF | 8 ns | 40/60 % | Tin/Lead (Sn/Pb) | EAR99 |