Filter Your Search
1 - 2 of 2 results
|
S29GL032A10BFIW30
Spansion
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 100 ns | FLASH | TOP | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 3 V | YES | 5 µA | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 7 mm | SPANSION INC | BGA | 9 X 7 MM, LEAD FREE, FBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29GL032A10BFIW30
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.32.00.51 |