Parametric results for: s18rw3r w/30' under Proximity Sensors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: s18rw3r
Select parts from the table below to compare.
Compare
Compare
S18RW3RQ
TURCK Inc
Check for Price Active 16 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC RELAY IP67, IP69 200 mA 250 V 20 V 70 °C -40 °C CYLINDRICAL CONNECTOR 78.7 mm 18 mm HANS TURCK GMBH & CO KG unknown PLASTIC, THERMOPLASTIC
S18RW3RE
TURCK Inc
Check for Price Active 16 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC RELAY IP67, IP69 200 mA 250 V 20 V 70 °C -40 °C CYLINDRICAL CABLE 59.2 mm 18 mm HANS TURCK GMBH & CO KG unknown PLASTIC, THERMOPLASTIC
S18RW3RQ3
TURCK Inc
Check for Price Active 16 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC RELAY IP67, IP69 200 mA 250 V 20 V 70 °C -40 °C CYLINDRICAL CONNECTOR 78.7 mm 18 mm HANS TURCK GMBH & CO KG unknown PLASTIC, THERMOPLASTIC
S18RW3REQ1
TURCK Inc
Check for Price Active 16 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC RELAY IP67, IP69 200 mA 250 V 20 V 70 °C -40 °C CYLINDRICAL CONNECTOR 78.7 mm 18 mm HANS TURCK GMBH & CO KG unknown PLASTIC, THERMOPLASTIC
S18RW3R
TURCK Inc
Check for Price Active 16 ms 20 m PROXIMITY SENSOR,PHOTOELECTRIC RELAY IP67, IP69 200 mA 250 V 20 V 70 °C -40 °C CYLINDRICAL CABLE 59.2 mm 18 mm HANS TURCK GMBH & CO KG unknown PLASTIC, THERMOPLASTIC