Filter Your Search
1 - 1 of 1 results
|
S1613AAP-133.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 133 MHz | 20 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | S1613XP | TAPE AND REEL; SYMMETRY 55/45 AVAILABLE | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock |