Parametric results for: s12-n) under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s12n
Select parts from the table below to compare.
Compare
Compare
MC9S12NE64CPVE
Freescale Semiconductor
Check for Price Yes Yes Obsolete FLATPACK, LOW PROFILE CMOS ALSO REQUIRES 3.3V SUPPLY YES e3 105 °C -40 °C 112 SQUARE MATTE TIN FREESCALE SEMICONDUCTOR INC QFP LQFP-112 112 compliant EAR99 8542.31.00.01 YES 16 16 NO CPU12 50 MHz NO NO 16 S-PQFP-G112 20 mm 3 80 8 YES PLASTIC/EPOXY LQFP QFP112,.87SQ 260 Not Qualified 8192 65536 FLASH 1.6 mm 25 MHz 285 mA 2.625 V 2.5 V 2.5 V INDUSTRIAL GULL WING 650 µm QUAD 40 20 mm MICROCONTROLLER