Filter Your Search
1 - 2 of 2 results
|
S-1111B18PN-NYD-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2.3 V | 1.8 V | 600 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.04 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-N5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SON | VSON, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
S-1111B18PN-NYD-TFG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 6.5 V | 2.3 V | 1.8 V | 600 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.04 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-N5 | e6 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | NO LEAD | 650 µm | DUAL | 1.7 mm | 2 mm | 850 µm | SEIKO INSTRUMENTS USA INC | SON | VSON, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |