Filter Your Search
1 - 2 of 2 results
|
S10811-11
Hamamatsu Photonics
|
Check for Price | Yes | Active | 20X20 µm | 1700 | 1200 | 5-11V | IMAGE SENSOR,CCD | DIGITAL VOLTAGE | IT HAS A SENSITIVITY OF 0.0000014 VOLT PER ELECTRON | 70.45 dB | 2 mA | 5.25 V | 4.75 V | 40 °C | FULL FRAME TRANSFER | RECTANGULAR | CABLE | 30 mm | 13.5 mm | 42.3 mm | HAMAMATSU PHOTONICS KK | unknown | |||
|
S10811
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 20X20 µm | 1700 | 1200 | 5-11V | IMAGE SENSOR,CCD | DIGITAL VOLTAGE | IT HAS A SENSITIVITY OF 0.0000014 VOLT PER ELECTRON | 70.45 dB | 2 mA | 1.4 V/lx.s | 5.25 V | 4.75 V | 40 °C | FULL FRAME TRANSFER | RECTANGULAR | CABLE | 30 mm | 13.5 mm | 42.3 mm | HAMAMATSU PHOTONICS KK | unknown |