Filter Your Search
1 - 10 of 4,348 results
|
Y401228K4000D0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 17.78 mm | 2 | 10.49 mm | 22.606 mm | RECTANGULAR PACKAGE | Radial | 3.505 mm | Bulk | 1.5 W | 28.4 kΩ | FIXED RESISTOR | S105D | 8914 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.5 % | 350 V | ||
|
Y010288R7000C0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 88.7 Ω | FIXED RESISTOR | S105K | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.25 % | 350 V | ||
|
S105DT8K8700AB
Vishay Intertechnologies
|
Check for Price Buy | Yes | Transferred | e3 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 8.87 kΩ | FIXED RESISTOR | S105D | 8216 | METAL FOIL | Tin (Sn) | 0.05 % | 350 V | ||
|
S105KT27R100CB
Vishay Intertechnologies
|
Check for Price Buy | Yes | Transferred | e3 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 27.1 Ω | FIXED RESISTOR | S105K | 8216 | METAL FOIL | Tin (Sn) | 0.25 % | 350 V | ||
|
S105K140R00AB
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 140 Ω | FIXED RESISTOR | S105K | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.05 % | 350 V | ||
|
Y001254R2000T0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 54.2 Ω | FIXED RESISTOR | S105D | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.01 % | 350 V | ||
|
S105D86K600CB
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 86.6 kΩ | FIXED RESISTOR | S105D | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.25 % | 350 V | ||
|
Y010225R8000D0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 25.8 Ω | FIXED RESISTOR | S105K | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.5 % | 350 V | ||
|
Y4012642K000D0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 17.78 mm | 2 | 10.49 mm | 22.606 mm | RECTANGULAR PACKAGE | Radial | 3.505 mm | Bulk | 800 mW | 642 kΩ | FIXED RESISTOR | S105D | 8914 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.5 % | 350 V | ||
|
Y001213R5000Q0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | e0 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Rectangular | 644 µm | 25.4 mm | 16.51 mm | 2 | 10.49 mm | 20.83 mm | RECTANGULAR PACKAGE | Radial | 4.06 mm | Bulk | 1.5 W | 13.5 Ω | FIXED RESISTOR | S105D | 8216 | METAL FOIL | Tin/Lead (Sn/Pb) | 0.02 % | 350 V |