Filter Your Search
1 - 1 of 1 results
|
RN73F2ETD3521D
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 3.52 kΩ | 0.5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | MERITEK ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |