Filter Your Search
1 - 2 of 2 results
|
RMK48N10KBW
Vishay Intertechnologies
|
$21.3689 | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 0808 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 2.1 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
RMK48N10KBW
Vishay Sfernice
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 125 mW | 0808 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 2.1 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0808 | unknown | EAR99 | 8533.21.00.20 |