Filter Your Search
1 - 10 of 98 results
|
JMK063BJ104KP-F
TAIYO YUDEN
|
$0.0059 | Yes | Yes | Not Recommended | 100 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
JMK063C6104KP-F
TAIYO YUDEN
|
$0.0183 | Yes | Yes | Not Recommended | 100 nF | 6.3 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
JMK063BC6105MP-F
TAIYO YUDEN
|
$0.0247 | Yes | Yes | Not Recommended | 1 µF | 6.3 V | 20 % | 0201 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
JMK063BJ224MP-F
TAIYO YUDEN
|
$0.0507 | Yes | Yes | Not Recommended | 220 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
JMK063BJ474MP-F
TAIYO YUDEN
|
$0.0515 | Yes | Yes | Not Recommended | 470 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
JMK063ABJ105MP-F
TAIYO YUDEN
|
$0.2187 | Yes | Yes | Not Recommended | 1 µF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
JMK063BC6474KP-F
TAIYO YUDEN
|
$0.2411 | Yes | Not Recommended | 470 nF | 6.3 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 22% ppm/°C | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
JMK063BJ473KP-F
TAIYO YUDEN
|
$50.9586 | Yes | Yes | Not Recommended | 47 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | , 0201 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
JMK063BJ473MP-W
TAIYO YUDEN
|
Check for Price | Active | 47 nF | 6.3 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PRESSED PAPER, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0201 | unknown | EAR99 | 8532.24.00.20 | |||||||||||||
|
JMK063BJ223KP-T
TAIYO YUDEN
|
Check for Price | Yes | Active | 22 nF | 6.3 V | 10 % | 0201 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | , 0201 | compliant | EAR99 |