Filter Your Search
1 - 10 of 12 results
|
MRG214.00100
Belden Inc
|
$16.5227 | Yes | Active | 1 | COMMUNICATION CABLE | 6 mΩ | STANDARD: IEC 1196 | ISO/IEC | NO | YES | NO | 70 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.62 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 13 AWG | SILVER | 7.25 mm | 100 mm | 7X21 | BELDEN INC | unknown | ||||||
|
RG_214_/U-60
HUBER+SUHNER
|
$20.1250 | Active | WIRE AND CABLE | HUBER+SUHNER AG | unknown | HUBER & SUHNER | |||||||||||||||||||||||||||
|
RG-214/U
Metrofunk Kabel-Union GmbH
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | STANDARD: MIL-C-17F | MIL | YES | COPPER | WIRE AND CABLE | STRANDED | PE | POLYVINYL CHLORIDE | NO | SILVER | 10.8 mm | 7X0.76 | METROFUNK KABEL-UNION GMBH | unknown | |||||||||||||||
|
RG_214_HIFLEX
HUBER+SUHNER
|
Check for Price | Active | 1 | COMMUNICATION CABLE | 7.07 kV | NO | NO | NO | 85 °C | -25 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | POLYVINYL CHLORIDE | POLYETHYLENE | YES | SILVER | 10.8 mm | HUBER+SUHNER AG | unknown | HUBER & SUHNER | ||||||||||||
|
MRG214.00500
Belden Inc
|
Check for Price | Yes | Active | BELDEN INC | unknown | ||||||||||||||||||||||||||||
|
M17/75-RG214
Times Microwave Systems
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | MIL | 185 °C | -40 °C | WIRE AND CABLE | PE | POLYVINYL CHLORIDE | YES | TIMES MICROWAVE SYSTEMS | compliant | ||||||||||||||||||||
|
MRG2142.00100
Belden Inc
|
Check for Price | Active | WIRE AND CABLE | BELDEN INC | compliant | ||||||||||||||||||||||||||||
|
RG214
Allied Wire & Cable Inc
|
Check for Price | Active | 1 | COMMUNICATION CABLE | DATA TRANSMISSION, RF COMMUNICATION, BROADCAST, COMPUTER | MIL | NO | NO | YES | 80 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | PE | PVC | YES | SILVER | 10.795 mm | 15.24 mm | 7X0.03 | ALLIED WIRE & CABLE INC | compliant | ||||||||||
|
MRG214.0025
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 6 mΩ | STANDARD: IEC 1196 | ISO/IEC | NO | YES | NO | 70 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 2.62 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 13 AWG | SILVER | 7.25 mm | 25 mm | 7X21 | BELDEN INC | unknown | ||||||
|
RG214
Habia Cable
|
Check for Price | Active | 1 | COAXIAL CABLE | 3.7 kV | 35 A | TRANSMISSION LINE IN HIGH FREQUENCY APPLICATIONS | CE; UKCA | NO | NO | YES | 70 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | POLYVINYL CHLORIDE | YES | SILVER | 10.8 mm | 7X0.75 | HABIA CABLE AB | unknown |