Filter Your Search
1 - 10 of 9,407 results
|
RG2012P-224-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 220 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-331-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 330 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-681-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 680 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-1963-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 196 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-2490-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 249 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-6041-B-T5
Susumu Co Ltd
|
$0.0481 | Yes | Yes | Active | 6.04 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-5491-B-T5
Susumu Co Ltd
|
$0.0491 | Yes | Yes | Active | 5.49 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-1053-B-T5
Susumu Co Ltd
|
$0.0491 | Yes | Yes | Active | 105 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-472-B-T5
Susumu Co Ltd
|
$0.0491 | Yes | Yes | Active | 4.7 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
RG2012P-1023-B-T5
Susumu Co Ltd
|
$0.0491 | Yes | Yes | Active | 102 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu |