Filter Your Search
1 - 10 of 2,246 results
|
FCSL110R010FER
Ohmite Mfg Co
|
$0.2308 | Yes | Active | 10 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
FC4L110R001JER
Ohmite Mfg Co
|
$0.6324 | Yes | Yes | Active | 1 mΩ | 5 % | 5 W | 4320 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 70.7 mV | e3 | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | ONE SURFACE | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | SMT, 4320 | compliant | Ohmite | |||||||||
|
SBL5R015J
TE Connectivity
|
$1.0690 | Yes | Yes | Active | 15 mΩ | 5 % | 5 W | 9825 | THROUGH HOLE MOUNT | Axial | 230 ppm/°C | FIXED RESISTOR | METAL FOIL | NON-INDUCTIVE | 70 °C | NO | e3 | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | TIN | WIRE | 800 µm | 33 mm | 6.4 mm | 25 mm | 6.4 mm | 18mm x 6.4mm x 6.4mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||
|
FCSL110R005FER
Ohmite Mfg Co
|
$1.5165 | Yes | Active | 5 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
FCSL110R002GER
Ohmite Mfg Co
|
$1.5831 | Yes | Active | 2 mΩ | 2 % | 5 W | 4320 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
KRL50110E-C-R330-F-T1
Susumu Co Ltd
|
$1.6500 | Yes | Yes | Active | 330 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 650 µm | 11 mm | 5 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
FCSL110R050FER
Ohmite Mfg Co
|
$1.7136 | Yes | Active | 50 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
FCSL110R001JER
Ohmite Mfg Co
|
$1.7354 | Yes | Active | 1 mΩ | 5 % | 5 W | 4320 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||||||||
|
FC4L110R050FER
Ohmite Mfg Co
|
$2.2400 | Yes | Yes | Active | 50 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 500 mV | e2 | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN NICKEL | ONE SURFACE | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||||
|
FC4L110R003FER
Ohmite Mfg Co
|
$2.2858 | Yes | Yes | Active | 3 mΩ | 1 % | 5 W | 4320 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 122.5 mV | e3 | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | ONE SURFACE | 500 µm | 11 mm | 5 mm | OHMITE MANUFACTURING CO | CHIP | compliant | EAR99 | 8533.21.00.30 | Ohmite |