Parametric results for: replaced by ads7961 8-bit... under Analog to Digital Converters

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: ads7961
Select parts from the table below to compare.
Compare
Compare
ADS7961SRHBR
Texas Instruments
$2.4455 Buy Yes Yes Active 3.3 V 5.25 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL S-PQCC-N32 Not Qualified e4 3 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm TEXAS INSTRUMENTS INC QFP PQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7961SDBTR
Texas Instruments
$2.4455 Buy Yes Yes Active 3.3 V 5.25 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7961SRHBT
Texas Instruments
$2.8124 Buy Yes Yes Active 3.3 V 5.25 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL S-PQCC-N32 Not Qualified e4 3 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm TEXAS INSTRUMENTS INC QFP PQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7961SDBT
Texas Instruments
$2.9347 Buy Yes Yes Active 3.3 V 5.25 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant EAR99 8542.39.00.01 Texas Instruments
ADS7961QDBTRQ1
Texas Instruments
$3.1059 Buy Yes Yes Active 3.3 V 5.25 V 16 0.1953 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 1.5 mA 1.7 V AUTOMOTIVE SERIAL R-PDSO-G38 e4 3 125 °C -40 °C 260 AEC-Q100 30 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant EAR99 Texas Instruments
ADS7961SDBTG4
Texas Instruments
Check for Price Buy Yes Obsolete 3.3 V 5.02 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-38 38 compliant 8542.39.00.01 Texas Instruments
ADS7961SDBTRG4
Texas Instruments
Check for Price Buy No Obsolete 3.3 V 5.02 V 16 0.1172 % 8 1 MHz 800 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 3 mA 1.7 V CMOS AUTOMOTIVE SERIAL R-PDSO-G38 Not Qualified e4 2 125 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 1.2 mm 9.7 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP38,.25,20 38 compliant 8542.39.00.01 Texas Instruments