Filter Your Search
1 - 10 of 562,778 results
|
FYLS-1206PGC
Foryard
|
$0.0408 | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
SML-A12P8TT86
ROHM Semiconductor
|
$0.0730 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 550 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 1.15 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0605, 2 PIN | ROHM Semiconductor | ||||||||||
|
SML-D12P8WT86
ROHM Semiconductor
|
$0.0737 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | DIFFUSED MILKY WHITE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | EAR99 | |||||||||
|
TLMP1100-GS08
Vishay Intertechnologies
|
$0.0785 | Yes | Obsolete | PURE GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 555 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | Vishay | ||||||||
|
SSL-LX2573PGD
ITW Lumex
|
$0.1033 | Yes | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 6.0 mcd | 555 nm | 110 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Tin (Sn) | 2.54 mm | 7 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | Lumex | ||||||||||
|
L-934PGT
Kingbright
|
$0.1076 | Yes | Yes | Active | PURE GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 555 nm | 50 deg | GREEN TRANSPARENT | HIGH RELIABILITY | Green | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-E12P8WT86
ROHM Semiconductor
|
$0.1118 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | DIFFUSED MILKY WHITE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | ROHM Semiconductor | |||||||||
|
SML-310PTT86
ROHM Semiconductor
|
$0.1159 | Yes | Yes | Obsolete | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.6 mcd | 428 nm | COLORLESS TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | 4 V | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2 | ROHM Semiconductor | EAR99 | |||||||||
|
SSL-LX5093PGD
ITW Lumex
|
$0.1170 | Yes | Yes | Active | PURE GREEN | 25 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 555 nm | 60 deg | DIFFUSED GREEN | Green | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 100 °C | -50 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | Lumex | |||||||||
|
SSL-LX3044PGD
ITW Lumex
|
$0.1234 | Yes | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 555 nm | 60 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 3 mm | LUMEX INC | compliant | 8541.40.20.00 | Lumex |