Parametric results for: rec54305drwl under Power Supply Modules

Filter Your Search

1 - 10 of 746 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: rec54
Select parts from the table below to compare.
Compare
Compare
REC5-4805SRWZ/H2/A
RECOM Power Inc
$22.6199 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4812SRWZ/H4/A
RECOM Power Inc
$23.4896 Yes Active 48 V 12 V 72 V 18 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4812SRWZ/H2/A/X2
RECOM Power Inc
$24.2149 Yes Active 48 V 12 V 72 V 18 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 84 % 0.3 % 0.6 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 5 W R-PDMA-P9 UL, IEC, EN 75 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC5-483.3SRW/H/B
RECOM Power Inc
$25.4294 Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P12 Not Qualified 75 °C -40 °C 260 5 12 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4812DRWZ/H4/A
RECOM Power Inc
$25.8350 Yes Active 48 V 12 V 72 V 18 V 11.76 V 12.24 V 210 mA 2 NO NO OUTPUT -12 VDC ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4805SRWZ/H4/A/X2
RECOM Power Inc
$25.8547 Yes Active 48 V 5 V 72 V 18 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.3 % 0.6 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID 5 W R-PDMA-P9 UL, IEC, EN 75 °C -40 °C NOT SPECIFIED IEC 60601-1 NOT SPECIFIED 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
REC5-4805SRW/H2/C
RECOM Power Inc
$26.1955 Yes Active 48 V 5 V 72 V 36 V 4.9 V 5.1 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-483.3SRW/H2/C
RECOM Power Inc
$26.1955 Yes Active 48 V 3.3 V 72 V 36 V 3.234 V 3.366 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 3.3 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4812SRW/H2/A
RECOM Power Inc
$26.1955 Yes Active 48 V 12 V 72 V 36 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power
REC5-4812SRW/H2/C
RECOM Power Inc
$26.1955 Yes Active 48 V 12 V 72 V 36 V 11.76 V 12.24 V 420 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 5 W R-PDMA-P9 Not Qualified 75 °C -40 °C 260 5 9 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 32 mm 10.45 mm RECOM POWER GMBH DIP, DIP24,.6 compliant EAR99 RECOM Power