Filter Your Search
1 - 10 of 145,220 results
|
RLI-1206-R270G
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 270 mΩ | 2 % | 500 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | Rectangular | 2 | BULK; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711.2 µm | 3.0988 mm | 1.6002 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
NDC-2010SS1601J
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.6 kΩ | 5 % | 150 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE D IS 0.508 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE | 381 µm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
NGC-1206EW2200J
International Manufacturing Services Inc
|
Check for Price | No | Active | 220 Ω | 5 % | 70 W | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE G IS 0.889 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
NGP-3725DE6800J
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 680 Ω | 5 % | 380 W | 3725 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE G IS 0.889 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 635 µm | 9.525 mm | 6.35 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
NT7-2525ZG12R0G
International Manufacturing Services Inc
|
Check for Price | Yes | Obsolete | 12 Ω | 2 % | 150 W | 2525 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 155 °C | -55 °C | Chip | 2 | Bulk; TR | 1.016 mm | 6.35 mm | 6.35 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||
|
NTC-2010SS1000G
International Manufacturing Services Inc
|
Check for Price | No | Active | 100 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
HVI-0805-2154F
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 2.15 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 640 µm | 2.03 mm | 1.24 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||||
|
RC4-0402PW12R0J
International Manufacturing Services Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 80 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 50 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR; BULK | Gold/Platinum (Au/Pt) | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||
|
RC3-1206S-4870F
International Manufacturing Services Inc
|
Check for Price | Active | 487 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Platinum/Silver (Pt/Ag) | WRAPAROUND | 510 µm | 3.2 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | , 1206 | |||||||
|
RC3-2512S-36R0G
International Manufacturing Services Inc
|
Check for Price | Active | 36 Ω | 2 % | 2 W | 2512 | SURFACE MOUNT | SMT | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Platinum/Silver (Pt/Ag) | WRAPAROUND | 710 µm | 6.3 mm | 3.2 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | CHIP |