Filter Your Search
1 - 2 of 2 results
|
RC4193N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1.31 V | 24 V | 2.6 V | 375 mA | 350 µA | NO | SINGLE | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | ||||||||||
|
RC4193N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 1.31 V | 24 V | 2.2 V | 375 mA | 350 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.88 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 |