Filter Your Search
1 - 2 of 2 results
|
RAC04-24SA
RECOM Power Inc
|
$30.2014 | Yes | Not Recommended | 115 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1 | NO | NO | ALSO REQUIRES 120VDC TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.2 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 4 W | R-PDMA-P7 | e3 | Not Qualified | EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | DUAL | 27 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RAC04-24SA/277
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 24 V | 305 V | 90 V | 23.52 V | 24.48 V | 1 | NO | NO | ALSO REQUIRES 120VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.2 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | OTHER | 4 W | R-PDMA-P6 | Not Qualified | EN, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 27 mm | 36.7 mm | 17.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |