Filter Your Search
1 - 10 of 2,434 results
|
R5F213G6CNNP#U0
Renesas Electronics Corporation
|
$2.4346 | Yes | Yes | Not Recommended | IT ALSO OPERATES IN 1.8V AT 5MHZ | CMOS | 85 °C | -20 °C | 24 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | 500 µm | 4 mm | 800 µm | 4 mm | RENESAS ELECTRONICS CORP | HWQFN | 4 X 4 MM, 0.50 MM PITCH, PLASTIC, HWQFN-24 | 24 | PWQN0024KC | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | R8C | 20 MHz | YES | NO | S-PQCC-N24 | 3 | 20 | 8 | YES | PLASTIC/EPOXY | LCC24,.16SQ,20 | Not Qualified | 2560 | 32768 | FLASH | 20 MHz | 15 mA | 5.5 V | 3.3 V | 3.3 V | OTHER | NO LEAD | QUAD | MICROCONTROLLER | |||||||||
|
R5F21262SNFP#V2
Renesas Electronics Corporation
|
$2.4954 | Yes | Yes | Not Recommended | IT ALSO OPERATES IN 2.2V AT 5MHZ | CMOS | 85 °C | -20 °C | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | 800 µm | 7 mm | 1.7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 32 | PLQP0032GB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | 20 MHz | NO | NO | S-PQFP-G32 | 28 | YES | PLASTIC/EPOXY | FLASH | 20 MHz | 5.5 V | 3 V | 3.3 V | OTHER | GULL WING | QUAD | MICROCONTROLLER | NO | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||
|
R5F21244SDFP#V2
Renesas Electronics Corporation
|
$3.2028 | Yes | Yes | Not Recommended | IT ALSO OPERATES IN 2.2V AT 5MHZ | CMOS | 85 °C | -40 °C | 52 | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | 650 µm | 10 mm | 1.7 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP52,.47SQ | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | R8C | 20 MHz | NO | NO | S-PQFP-G52 | 44 | 8 | YES | PLASTIC/EPOXY | QFP52,.47SQ | Not Qualified | 1024 | 16384 | FLASH | 20 MHz | 17 mA | 5.5 V | 3.3 V | 3.3 V | INDUSTRIAL | GULL WING | QUAD | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ||||||||
|
R5F21248SNFP#V2
Renesas Electronics Corporation
|
$4.2463 | Yes | Yes | Not Recommended | IT ALSO OPERATES IN 2.2V AT 5MHZ | CMOS | 85 °C | -20 °C | 52 | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | 650 µm | 10 mm | 1.7 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, LQFP-52 | 52 | PLQP0052JA | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | R8C | 20 MHz | NO | NO | S-PQFP-G52 | 44 | 8 | YES | PLASTIC/EPOXY | QFP52,.47SQ | Not Qualified | 3072 | 65536 | FLASH | 20 MHz | 17 mA | 5.5 V | 3.3 V | 3.3 V | OTHER | GULL WING | QUAD | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | ||||||||
|
R5F212AASDFP#V2
Renesas Electronics Corporation
|
$4.3959 | Yes | Yes | Not Recommended | CMOS | 85 °C | -40 °C | 64 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | 500 µm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | Renesas Electronics | YES | 16 | R8C | 20 MHz | YES | NO | S-PQFP-G64 | 57 | 8 | YES | PLASTIC/EPOXY | QFP64,.47SQ,20 | Not Qualified | 7168 | 98304 | FLASH | 20 MHz | 20 mA | 5.5 V | 3 V | 5 V | INDUSTRIAL | GULL WING | QUAD | MICROCONTROLLER | NO | |||||||||||||
|
R5F21336CNFP#30
Renesas Electronics Corporation
|
$4.7589 | Yes | Yes | Not Recommended | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 32 | PLQP0032GB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 8 | 20 MHz | NO | 28 | YES | 20 MHz | 5.5 V | 2.7 V | 3 V | GULL WING | QUAD | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||
|
R5F212DASNFP#V2
Renesas Electronics Corporation
|
$4.8100 | Yes | Yes | End Of Life | IT ALSO OPERATES IN 2.2V AT 5MHZ | CMOS | 85 °C | -20 °C | 80 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | 500 µm | 12 mm | 1.7 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 80 | PLQP0080KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | 20 MHz | YES | NO | S-PQFP-G80 | 73 | YES | PLASTIC/EPOXY | FLASH | 20 MHz | 5.5 V | 3 V | 3.3 V | OTHER | GULL WING | QUAD | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||
|
R5F2136CCNFP#30
Renesas Electronics Corporation
|
$6.3836 | Yes | Yes | Not Recommended | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | 500 µm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | 20 MHz | NO | 3 | 59 | YES | 20 MHz | 5.5 V | 2.7 V | 3 V | GULL WING | QUAD | MICROCONTROLLER | ||||||||||||||||||||||||||
|
R5F2135CCNFP#30
Renesas Electronics Corporation
|
$6.5050 | Yes | Yes | Not Recommended | RENESAS ELECTRONICS CORP | LQFP | 52 | PLQP0052JA | compliant | Renesas Electronics | 3 | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F21294SNSP#U0
Renesas Electronics Corporation
|
$6.5600 | Yes | Yes | Obsolete | IT ALSO OPERATES MIN 2.2 V AT 5 MHZ | CMOS | e2 | 85 °C | -20 °C | 20 | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | 650 µm | 6.5 mm | 1.45 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 4.40 X 6.50 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LSSOP-20 | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | YES | 16 | 20 MHz | NO | YES | R-PDSO-G20 | 13 | YES | PLASTIC/EPOXY | FLASH | 20 MHz | 5.5 V | 3 V | 3.3 V | OTHER | GULL WING | DUAL | MICROCONTROLLER |