Filter Your Search
1 - 3 of 3 results
|
R5F52315CDLF#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 54 MHz | 20 MHz | 43 | YES | 2 V | MICROCONTROLLER | YES | YES | YES | 5.5 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 64 | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 64 | PWLG0064KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||
|
R5F52315CDLF
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 20 MHz | 44 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 5 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | S-XLGA-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA-64 | compliant | 8542.31.00.01 | ||||||||||
|
R5F52315CDLF#20
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 20 MHz | 44 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 5 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | S-XLGA-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA-64 | compliant | 8542.31.00.01 |