Parametric results for: r1a11: under Wire Wound Resistors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
-
-
Manufacturer Part Number: r1a1
Select parts from the table below to compare.
Compare
Compare
PAC01432R1%A1
Vishay Intertechnologies
Check for Price Yes Active 432 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 20.7846 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
PAC01316R1%A1
Vishay Intertechnologies
Check for Price Yes Active 316 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 17.7764 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC unknown
PAC01887R1%A1
Vishay Intertechnologies
Check for Price Yes Active 887 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 29.7825 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
PAC01357R1%A1
Vishay Intertechnologies
Check for Price Yes Active 357 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 18.8944 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
R-1A1500F
Micro-Ohm Corp
Check for Price Contact Manufacturer 150 Ω 1 % 1 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND R STANDARD: MIL-R-26, PRECISION 25 °C NO 52 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TIN WIRE MICRO-OHM CORP unknown EAR99 8533.21.00.80 AXIAL LEADED
PAC01845R1%A1
Vishay Intertechnologies
Check for Price Yes Active 845 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 29.0689 V 200 °C -55 °C Tubular 2 TUBULAR PACKAGE Ammo Pack WIRE 800 µm 4.3 mm 11 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.80
R-1A100RF
Micro-Ohm Corp
Check for Price Contact Manufacturer 1 kΩ 1 % 1 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND R STANDARD: MIL-R-26, PRECISION 25 °C NO 52 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TIN WIRE MICRO-OHM CORP unknown EAR99 8533.21.00.80 AXIAL LEADED
R-1A1002F
Micro-Ohm Corp
Check for Price Contact Manufacturer 10 kΩ 1 % 1 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND R STANDARD: MIL-R-26, PRECISION 25 °C NO 52 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TIN WIRE MICRO-OHM CORP unknown EAR99 8533.21.00.80 AXIAL LEADED
R-1A1601F
Micro-Ohm Corp
Check for Price Contact Manufacturer 1.6 kΩ 1 % 1 W THROUGH HOLE MOUNT 20 ppm/°C FIXED RESISTOR WIRE WOUND R STANDARD: MIL-R-26, PRECISION 25 °C NO 52 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TIN WIRE MICRO-OHM CORP unknown EAR99 8533.21.00.80 AXIAL LEADED
R1A100550R0J5C0
TTM Technologies
Check for Price Yes Active 50 Ω 5 % 500 mW 0402 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 80 °C YES e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR PALLADIUM SILVER ONE SURFACE 250 µm 1.02 mm 510 µm TTM TECHNOLOGIES INC unknown CHIP