Parametric results for: r141 306 000 under RF BNC Connectors

Filter Your Search

1 - 10 of 482 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r141
Select parts from the table below to compare.
Compare
Compare
R141082161
Radiall
$4.0290 Yes Yes Active 50 Ω 1.22 0.13 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT NO 4 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A compliant EAR99 8536.69.40.10 Radiall
R141426161
Radiall
$4.2120 Yes Yes Active 1 50 Ω 1.09 0.03 dB FEMALE 100 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF BNC CONNECTOR CAPTIVE CENTER CONTACT NO 5 GΩ 1 1.5 GHz NO NO e4 NO -35 °C 70 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX BAYONET MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SOLDER 0.472 inch 0.512 inch 0.472 inch 0.157 inch RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
R141082000
Radiall
$4.8743 Yes Yes Active 1 50 Ω 1.22 0.13 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 58; RG 14, CAPTIVE CENTER CONTACT NO 1 4 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
R141557000
Radiall
$4.9026 Yes Yes Active 50 Ω 1.22 0.13 dB FEMALE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR CAPTIVE CENTER CONTACT NO 4 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES SOLDER RADIALL S A compliant Radiall
R141181161
Radiall
$6.6437 Yes Yes Active 50 Ω 1.22 0.2 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT NO 4 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A compliant Radiall
R141075000
Radiall
$6.7690 Yes Yes Active 1 50 Ω 1.22 0.13 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT NO 1 4 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A not_compliant Radiall
R141574161
Radiall
$6.9605 Yes Yes Active 1 50 Ω 1.22 0.13 dB FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR CAPTIVE CENTER CONTACT NO 1 4 GHz NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES SOLDER RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
R141075161
Radiall
$7.0651 Yes Yes Active 1 50 Ω 1.22 0.13 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR APPLICABLE CABLES: RG 174; RG 316, CAPTIVE CENTER CONTACT NO 1 4 GHz NO NO e4 NO PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
R141665200
Radiall
$7.0790 Yes Active 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED RIGHT ANGLE RF BNC CONNECTOR CAPTIVE CENTER CONTACT NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A compliant Radiall
R141426000
Radiall
$7.0969 Yes Yes Active 50 Ω 0.2 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF BNC CONNECTOR CAPTIVE CENTER CONTACT NO 4 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A compliant Radiall