Filter Your Search
1 - 10 of 7,062 results
|
74LVC1G07W5-7
Diodes Incorporated
|
$0.0346 | Yes | Yes | Active | 1.8 V | 6.5 ns | 1 | 1 | YES | LSSOP | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 3 mm | DIODES INC | SOT | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
M74VHC1GT50DFT1G
onsemi
|
$0.0462 | Yes | Obsolete | 5 V | 25.5 ns | 10 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC | BUFFER | CMOS | 8 mA | 40 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-88A, 5 PIN | 419A-02 | ||||
|
NL27WZ07DFT2G
onsemi
|
$0.0545 | Yes | Active | 1.8 V | 12 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 27WZ | BUFFER | CMOS | 24 mA | 100 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-88, SC-70, SOT-363, 6 PIN | 419B-02 | |||
|
NL17SZ17XV5T2G
onsemi
|
$0.0559 | Yes | Contact Manufacturer | 1.8 V | 15.6 ns | 7.5 ns | 1 | 1 | YES | VSOF | 50 pF | YES | 17SZ | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | 5 | compliant | 8542.39.00.01 | onsemi | SOT-553, 5 PIN | 463B-01 | |||||
|
NC7WZ17P6X
onsemi
|
$0.0572 | Yes | Active | 1.8 V | 15.8 ns | 13.1 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SC-70, 6 PIN | 419B-02 | |||||||
|
74AHC1G07GW,125
Nexperia
|
$0.0589 | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSSOP | OPEN-DRAIN | AHC | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 5 | compliant | 8542.39.00.01 | Nexperia | 1.25 MM, PLASTIC, MO-203, SOT-353-1, SC-88A, TSSOP-5 | SOT353-1 | ||||||||||
|
74AUP1G17FW5-7
Diodes Incorporated
|
$0.0603 | Yes | Active | 1.2 V | 20.1 ns | 1 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | VSON, | |||||||||||||||||
|
74LVC1G17SE-7
Diodes Incorporated
|
$0.0604 | Yes | Yes | Active | 3.3 V | 14 ns | 7 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | TOTEM POLE | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | DIODES INC | SOT-353 | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
74AUP1G34FS3-7
Diodes Incorporated
|
$0.0612 | Yes | Active | 3 V | 20.8 ns | 20.8 ns | 1 | 1 | YES | HVSON | 30 pF | NO | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N4 | Not Qualified | e4 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | DIODES INC | DFN | 4 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | HVSON, LCC5(UNSPEC) | ||||||||
|
74LVC2G34FW5-7
Diodes Incorporated
|
$0.0648 | Yes | Active | 3.3 V | 10.8 ns | 2 | 1 | YES | VSON | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | VSON, |