Parametric results for: qmk325 bj104kn-t under Ceramic Capacitors

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
Manufacturer Part Number: qmk325
Select parts from the table below to compare.
Compare
Compare
QMK325B7473KN-T
TAIYO YUDEN
$0.1508 Yes Yes Not Recommended 47 nF 250 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7473MN-T
TAIYO YUDEN
$0.1508 Yes Yes Not Recommended 47 nF 250 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20
QMK325B7104MN-T
TAIYO YUDEN
$0.1508 Yes Yes Not Recommended 100 nF 250 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7224KNHT
TAIYO YUDEN
$0.1637 Yes Yes Not Recommended 220 nF 250 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7154KN-T
TAIYO YUDEN
$0.1685 Yes Yes Not Recommended 150 nF 250 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7154MNHT
TAIYO YUDEN
$0.1743 Yes Yes Not Recommended 150 nF 250 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20
QMK325BJ154KN-T
TAIYO YUDEN
$0.1743 Yes Yes Not Recommended 150 nF 250 V 10 % 1210 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7154MN-T
TAIYO YUDEN
$0.1743 Yes Yes Not Recommended 150 nF 250 V 20 % 1210 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20
QMK325BJ154MN-T
TAIYO YUDEN
$0.1743 Yes Yes Not Recommended 150 nF 250 V 20 % 1210 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN
QMK325B7154KNHT
TAIYO YUDEN
$0.1743 Yes Yes Not Recommended 150 nF 250 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.025 15% ppm/°C AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.9 mm 3.2 mm 2.5 mm TAIYO YUDEN CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20 TAIYO YUDEN