Filter Your Search
1 - 4 of 4 results
|
Q2X3RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | R-PDSO-C3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q2X3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 20 µA | 15 mA | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V | R-PDSO-C3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C3 | 2 | unknown | EAR99 | 8541.30.00.80 | DO-214 | LITTELFUSE | ||
|
Q2X3
Teccor
|
Check for Price | No | Transferred | 20 µA | 15 mA | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V | R-PDSO-C3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | C BEND | DUAL | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
Q2X3RP
Teccor
|
Check for Price | Transferred | 200 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDSO-C3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | C BEND | DUAL | TECCOR ELECTRONICS INC | SMALL OUTLINE, R-PDSO-C3 | 3 | unknown | EAR99 | 8541.30.00.80 |