Filter Your Search
1 - 10 of 215 results
Select Parts | Part Number |
---|
|
CQ202-4NS-2
Central Semiconductor Corp
|
||
|
Q2025L658
Teccor
|
||
|
CQ202-4BPBFREE
Central Semiconductor Corp
|
||
|
Q2025L653
Teccor
|
||
|
CQ202-4BS-2PBFREE
Central Semiconductor Corp
|
||
|
Q2025L6V
Littelfuse Inc
|
||
|
CQ202-4NS-2TIN/LEAD
Central Semiconductor Corp
|
||
|
Q2025R656
Teccor
|
||
|
Q2025K6
Teccor
|
||
|
Q2025R656V
Teccor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Additional Feature
|
Critical Rate of Rise of Commutation Voltage-Min
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Repetitive Peak Off-state Leakage Current-Max
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | No | Obsolete | 5 mA | 5 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSIP-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | Central Semiconductor | |||||||||||||
Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Yes | Obsolete | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
No | Transferred | 5 mA | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
Obsolete | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |
|
CQ202-4NS-2
Central Semiconductor Corp
|
Check for Price Buy | No | No | Obsolete | 5 mA | 5 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSIP-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | Central Semiconductor | ||||||||||||||
|
Q2025L658
Teccor
|
Check for Price Buy | Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
CQ202-4BPBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Q2025L653
Teccor
|
Check for Price Buy | Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
CQ202-4BS-2PBFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Q2025L6V
Littelfuse Inc
|
Check for Price Buy | Yes | Obsolete | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
CQ202-4NS-2TIN/LEAD
Central Semiconductor Corp
|
Check for Price Buy | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Q2025R656
Teccor
|
Check for Price Buy | Transferred | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
Q2025K6
Teccor
|
Check for Price Buy | No | Transferred | 5 mA | 100 mA | 80 mA | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 875 V/us | 2.5 V | 50 µA | TO-218 | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-218 | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
Q2025R656V
Teccor
|
Check for Price Buy | Obsolete | 200 V | 25 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |