Filter Your Search
1 - 10 of 168 results
|
SM13T-06-FREQ-20C3EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 75 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
SM12T-06-FREQ-20C3CC
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 100 Ω | 6 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | 50 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM13TS-18-FREQ-20C3EC
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 50 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
SM11T-SR-FREQ-20C5EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 160 Ω | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 60 °C | SERIES - 5TH OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 250 MHz | 120 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM13T-06-FREQ-20C3CG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM13T-32-FREQ-20C3EH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 5 PPM/FIRST YEAR | 80 Ω | 32 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 75 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | -10 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
SM13TS-06-FREQ-20C3CE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 5 PPM/FIRST YEAR | 80 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT CUT CRYSTAL | 100 µW | 100 MHz | 40 MHz | e4 | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM12T-32-FREQ-20C3CG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | |||
|
SM12T-32-FREQ-20C3EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
SM12T-32-FREQ-20C3CB
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.0008 % | 3 PPM/FIRST YEAR | 100 Ω | 32 pF | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | 45 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | 150 MHz | 40 MHz | e4 | 45 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | compliant | 8541.60.00.80 |