Filter Your Search
1 - 3 of 3 results
|
PX10-AF6WP
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 6 | 2 | 6.8072 mm | 4 | 10 mΩ | 10 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED | 2200VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NO | 0.134 inch | PX50-AF6S | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 3.81 mm | SOLDER | 0.583 inch | 1.079 inch | 1.26 inch | 0.177 inch | HIROSE ELECTRIC CO LTD | unknown | ||||||||||
|
PX10-AF6WP(50)
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 mΩ | FEMALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 2200VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | S0P6 | Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.177 inch | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | Hirose | ||||||||||||||||||
|
PX10-AF6WP(30)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | GOLD | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.30 |