Parametric results for: pulse motor driver under Line Driver or Receivers

Filter Your Search

1 - 10 of 309 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Motorola Mobility LLC
Select parts from the table below to compare.
Compare
Compare
MC100E116FNR2
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL OPEN-EMITTER 5 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 500 ps YES INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm MOTOROLA INC QLCC QCCJ, 28 unknown EAR99 8542.39.00.01
MC34C86P
Motorola Mobility LLC
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 2 LINE RECEIVER CMOS EIA-422-A 2 TRUE 30 ns 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm MOTOROLA INC DIP DIP, 16 unknown EAR99 8542.39.00.01
MC26LS32D
Motorola Mobility LLC
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422; EIA-423 1 TRUE 30 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
10H516/BFAJC
Motorola Mobility LLC
Check for Price Obsolete 2 V DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL GENERAL PURPOSE 3 COMPLEMENTARY 1.6 ns 23 mA YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.65 mm 2.15 mm 6.415 mm MOTOROLA INC DFP DFP, FL16,.3 16 unknown EAR99 8542.39.00.01
10516/BFAJC
Motorola Mobility LLC
Check for Price Obsolete DIFFERENTIAL OPEN-EMITTER 3 LINE RECEIVER ECL YES GENERAL PURPOSE 1 COMPLEMENTARY 4 ns 24 mA YES MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.65 mm 2.15 mm 6.415 mm MOTOROLA INC DFP DFP, FL16,.3 16 unknown EAR99 8542.39.00.01
MC26LS31D
Motorola Mobility LLC
Check for Price No Obsolete 5 V STANDARD 3-STATE 4 20 ns LINE DRIVER BIPOLAR YES EIA-422; FED STD 1020 1 COMPLEMENTARY 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MOTOROLA INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
MC6898FN
Motorola Mobility LLC
Check for Price Obsolete 5 V 1 1 LINE TRANSCEIVER BIPOLAR NO X3T9.2 1 2 V 48 mA 5.25 V 4.75 V YES COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 19.1262 mm 4.57 mm 19.1262 mm MOTOROLA INC LCC QCCJ, LDCC52,.8SQ 52 unknown EAR99 8542.39.00.01
MC1488MR1
Motorola Mobility LLC
Check for Price Obsolete 9 V GATED 4 175 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO EIA-232-D 4 9.09 V 8.91 V YES COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified 75 °C 14 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm MOTOROLA INC SOIC SSOP, 14 unknown EAR99 8542.39.00.01
MC10H116MEL
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL 3 LINE RECEIVER YES 95 µA GENERAL PURPOSE 3 COMPLEMENTARY 1.45 ns 23 mA YES COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C 16 PLASTIC/EPOXY SOP SOP16,.23 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm MOTOROLA INC SOP, unknown EAR99 8542.39.00.01
MC10H116FN
Motorola Mobility LLC
Check for Price Transferred DIFFERENTIAL SCHMITT TRIGGER OPEN-EMITTER 1 LINE RECEIVER ECL YES GENERAL PURPOSE 3 COMPLEMENTARY 1.45 ns 23 mA YES COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm MOTOROLA INC QLCC QCCJ, LDCC20,.4SQ 20 unknown EAR99 8542.39.00.01