Filter Your Search
1 - 10 of 173 results
|
FT1616DW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 400 V | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
FT1610SG00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 700 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
FT1608BH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
FT1617NW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
FT1618BW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 200 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
FT1617NH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
FT1618SW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 700 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
FT1616MG00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 600 V | 16 A | TRIAC | SINGLE | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | FAGOR ELECTRONICA S COOP | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
FT1616DJ00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 mA | 50 mA | 50 mA | 400 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
FT1616MJ00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 mA | 50 mA | 50 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 |