Filter Your Search
1 - 2 of 2 results
|
PT7M7810STEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 30 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.17 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||
|
PT7M7810STEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | GREEN, SOT-23, TO-236H, 3 PIN |