Parametric results for: prototype(eur) under Quartz Crystals

Filter Your Search

1 - 10 of 165,794 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Euroquartz Ltd
Select parts from the table below to compare.
Compare
Compare
MH32768L
Euroquartz Ltd
$0.3249 Yes Yes Contact Manufacturer 32.768 kHz 20 ppm 0.0126 % 5 PPM/YEAR 45 kΩ 6 pF D2.0XH6.2 (mm)/D0.079XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL X-CUT CRYSTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.0XH6.2 (mm)/D0.079XH0.244 (inch) EUROQUARTZ LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.10 EUROQUARTZ
MH32768B
Euroquartz Ltd
$0.3249 Yes Yes Contact Manufacturer 32.768 kHz 20 ppm 0.0126 % 5 PPM/YEAR 45 kΩ 12.5 pF D3.1XH8.0 (mm)/D0.122XH0.315 (inch) 85 °C PARALLEL - FUNDAMENTAL X-CUT CRYSTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D3.1XH8.0 (mm)/D0.122XH0.315 (inch) EUROQUARTZ LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.10 EUROQUARTZ
MH32768C
Euroquartz Ltd
$0.3249 Yes Yes Contact Manufacturer 32.768 kHz 20 ppm 0.0126 % 5 PPM/YEAR 45 kΩ 12.5 pF D2.0XH6.2 (mm)/D0.079XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL X-CUT CRYSTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.0XH6.2 (mm)/D0.079XH0.244 (inch) EUROQUARTZ LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.10 EUROQUARTZ
9.000MHZHC51/10/100/-10+60/50PF
Euroquartz Ltd
Check for Price Yes Obsolete 9 MHz 10 ppm 0.01 % 3 PPM/FIRST YEAR 20 Ω 50 pF L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) 60 °C PARALLEL - 3RD OVERTONE AT-CUT 1 mW -10 °C 60 °C SURFACE MOUNT YES L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) EUROQUARTZ LTD compliant 8541.60.00.50
14.000MHZMQ/20/30/-10+60/SR
Euroquartz Ltd
Check for Price Contact Manufacturer 14 MHz 20 ppm 0.003 % 3 PPM/FIRST YEAR 50 Ω L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) 60 °C SERIES - FUNDAMENTAL AT-CUT; TR 100 µW -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) EUROQUARTZ LTD SMD, 2 PIN compliant 8541.60.00.50
50.1000MHZMP420/50/-40+85/12PF
Euroquartz Ltd
Check for Price Active EUROQUARTZ LTD compliant 8541.60.00.80
6.0000MHZMP45/15/-10+60/32PF
Euroquartz Ltd
Check for Price Active EUROQUARTZ LTD compliant 8541.60.00.80
3.500MHZHC49/50/30/-20+70/32PF
Euroquartz Ltd
Check for Price Yes Active 3.5 MHz 50 ppm 0.003 % 3 PPM/FIRST YEAR 150 Ω 32 pF L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.5XB4.9XH13.6 (mm)/L0.453XB0.193XH0.535 (inch) EUROQUARTZ LTD ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.30
50.000MHZHC49-4H/30/10/-10+60/32PF
Euroquartz Ltd
Check for Price Yes Active 50 MHz 30 ppm 0.001 % 3 PPM/FIRST YEAR 100 Ω 32 pF L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) 60 °C PARALLEL - 3RD OVERTONE AT-CUT CRYSTAL; BULK; TAPE AND REEL ALSO AVAILABLE 100 µW -10 °C 60 °C THROUGH HOLE MOUNT NO L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) EUROQUARTZ LTD ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 compliant 8541.60.00.60
CX9V-C-SM4-32.0K,100/M
Euroquartz Ltd
Check for Price Yes Obsolete TIN EUROQUARTZ LTD compliant