Filter Your Search
1 - 9 of 9 results
|
PRM1B-120-KT20Q
RCD Components Inc
|
Check for Price | No | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KBW
RCD Components Inc
|
Check for Price | Yes | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KB
RCD Components Inc
|
Check for Price | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 150 °C | -55 °C | Chip | 2 | Bulk | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
PRM1B-120-KBQ
RCD Components Inc
|
Check for Price | No | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KT20W
RCD Components Inc
|
Check for Price | Yes | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KTW
RCD Components Inc
|
Check for Price | Yes | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KT20
RCD Components Inc
|
Check for Price | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 150 °C | -55 °C | Chip | 2 | TR | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
PRM1B-120-KTQ
RCD Components Inc
|
Check for Price | No | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
PRM1B-120-KT
RCD Components Inc
|
Check for Price | Active | 12 Ω | 10 % | 4 W | 8127 | SURFACE MOUNT | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 500 V | 150 °C | -55 °C | Chip | 2 | TR | J BEND | 6.99 mm | 20.6 mm | 6.93 mm | RCD COMPONENTS INC | compliant | EAR99 |