Filter Your Search
1 - 3 of 3 results
|
PRC1210TC50O931R+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 931 Ω | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC1210TC50O9.31R+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 9.31 Ω | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC1210TC50O93.1R+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 93.1 Ω | 0.1 % | 333 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 |