Filter Your Search
1 - 10 of 19,970 results
|
PR182A22373CFGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 237 kΩ | 0.25 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 237 kΩ | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A25230BCGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 523 Ω | 0.1 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 523 Ω | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A26491FDGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.49 kΩ | 1 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 6.49 kΩ | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A41781FCGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 2912 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 1.78 kΩ | ISOLATED | 4 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 7.294 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A51433FDGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 143 kΩ | 1 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 143 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A57501DCGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 7.5 kΩ | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 7.5 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A21073BCGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 107 kΩ | 0.1 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 107 kΩ | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A21433BFGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 143 kΩ | 0.1 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 143 kΩ | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A52523DBGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 252 kΩ | 0.5 % | 3612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 252 kΩ | ISOLATED | 5 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 10 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 9.118 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR182A21130BDGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 113 Ω | 0.1 % | 1412 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 200 mW | 113 Ω | ISOLATED | 2 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.647 mm | 2.997 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |