Filter Your Search
1 - 10 of 93 results
|
XB6DD235B
Schneider Electric
|
$17.3461 | Yes | Active | 220 mA | 125 V | 1000000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: CCC; CSA; GOST; IEC; UL | 3A@120VAC | .22A@125VDC | 3 A | 120 V | -25 °C | 70 °C | PANEL MOUNT | 60 deg | NO | SCREW | 0.75 inch | 18 mm | 41.5 mm | 24 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | |||||
|
K1C003QCH
Schneider Electric
|
$19.7532 | Yes | Active | 1000000 Cycle(s) | 1 | 4 | SP4T | LATCHED | ROTARY SWITCH | HANDLE TYPE | 3A@230VAC | 3 A | 230 V | -25 °C | 55 °C | PANEL MOUNT | 45 deg | IP65 | NO | SCREW | 80.5 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | |||||||||||
|
K1A001ACH
Schneider Electric
|
$21.7831 | Yes | Active | 1000000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | HANDLE TYPE | 3A@230VAC | 3 A | 230 V | -25 °C | 55 °C | PANEL MOUNT | 45 deg | IP65 | NO | SCREW | 70.5 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
K1D012ULH
Schneider Electric
|
$25.8528 | Active | 1000000 Cycle(s) | 1 | 2 | 4PDT | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: CSA; EN; IEC; UL | 5.6A@230VAC | 5.6 A | 230 V | -25 °C | 55 °C | PANEL MOUNT | 90 deg | NO | SCREW | 45 mm | 80.5 mm | 50 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
P1-25/XM
Eaton Corporation
|
$26.5649 | Active | 1 | 1 | 3PST | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARD: CSA; IEC; UL | 25A@690VAC | 25 A | 690 V | -25 °C | 50 °C | PANEL MOUNT | CORROSION PROOF; IP65 | NO | SCREW | 49 mm | 75 mm | 70 mm | EATON CORP | compliant | ||||||||||||||
|
K1B001UCH
Schneider Electric
|
$27.8328 | Yes | Active | 1000000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | 3A@230VAC | 3 A | 230 V | -25 °C | 55 °C | PANEL MOUNT | 45 deg | IP65 | NO | SCREW | 70.5 mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.50.70.00 | Schneider Electric | |||||||||||
|
P1-32/XM
Eaton Corporation
|
$34.3298 | Active | 1 | 1 | 3PST | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARD: CSA; IEC; UL | 32A@690VAC | 32 A | 690 V | -25 °C | 50 °C | PANEL MOUNT | CORROSION PROOF; IP65 | NO | SCREW | 49 mm | 75 mm | 70 mm | EATON CORP | compliant | ||||||||||||||
|
XB5AD33
Schneider Electric
|
$46.5368 | Yes | Active | 550 mA | 125 V | 1000000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL | 6A@120VAC | 0.55A@125VDC | 6 A | 120 V | -40 °C | 70 °C | PANEL MOUNT | 45 deg | NO | SCREW | 1.06 inch | 30 mm | 43 mm | 41.5 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.70.00 | Schneider Electric | |||||
|
K10B002ACH
Schneider Electric
|
$47.1711 | Yes | Obsolete | 10 A | 24 V | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | HANDLE TYPE | ELECTRICAL LIFE: 100000000 | 10A@400VAC | 10A@24VDC | 10 A | 400 V | -20 °C | 55 °C | PANEL MOUNT | 60 deg | IP20; IP65 | NO | SCREW | 51 mm | 28 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.90.25 | Schneider Electric | |||||||
|
XB4BD33
Schneider Electric
|
$48.5052 | Yes | Active | 550 mA | 125 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | HANDLE TYPE | STANDARDS: BV; CSA; DNV; EN; GL; IEC; NEMA; RINA; UL | 6A@120VAC | 0.55A@125VDC | 6 A | 120 V | -40 °C | 70 °C | PANEL MOUNT | SILVER ALLOY | SILVER ALLOY | 45 deg | IP67; IP69; IP69K | NO | SNAP-ON | 1.06 inch | 30 mm | 43 mm | 46.5 mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.50.90.20 | Schneider Electric |