Filter Your Search
1 - 10 of 4,280 results
|
BRDS40
Cosel USA Inc
|
$44.3494 | Yes | Active | 12 V | 14 V | 4.5 V | 600 mV | 2 V | 40 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.001 % | 2.5 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | 80 W | 12 ms | R-XXMA-X19 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 13.5 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-06-06 | Cosel | ||||||||||||
|
BRDS60S
Cosel USA Inc
|
$54.9386 | Yes | Active | 14 V | 4.5 V | 600 mV | 2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 120 W | R-XXMA-X19 | NOT SPECIFIED | NOT SPECIFIED | 19 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 13.5 mm | 33 mm | 12.7 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-06-06 | ||||||||||||||||||||||||
|
BRDS60
Cosel USA Inc
|
$58.3677 | Yes | Active | 12 V | 14 V | 4.5 V | 700 mV | 2 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.001 % | 2.5 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | 120 W | 12 ms | R-XXMA-X20 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 22.9 mm | 33 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-06-06 | Cosel | ||||||||||||
|
BRDS100
Cosel USA Inc
|
$72.9635 | Yes | Active | 12 V | 14 V | 4.5 V | 700 mV | 2 V | 100 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.0001 % | 0.25 % | 1 | OUTPUT OVER CURRENT | 0.017675 Vrms | HYBRID | 200 W | 12 ms | R-XXMA-X26 | UL, CUL, CSA, EN | 85 °C | -40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | 26 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | 27.7 mm | 38 mm | COSEL CO LTD | , | unknown | EAR99 | 2017-06-06 | Cosel | ||||||||||||
|
BRDS120
Cosel USA Inc
|
$79.3479 | Active | 14 V | 4.5 V | 600 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 216 W | R-XQMA-X20 | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | QUAD | 22.9 mm | 33 mm | 12.7 mm | COSEL CO LTD | PACKAGE-20 | unknown | EAR99 | 2018-06-21 | Cosel | ||||||||||||||||||||||||
|
RDS04ZG-M6
Bel Power Solutions
|
$84.3822 | No | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.94 V | 5.06 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-T18 | e0 | Not Qualified | 100 °C | -40 °C | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 5 mm | DUAL | 25.4 mm | 45.6 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 18 | ||||||||||||||||
|
RDS30A-24-12
TDK-Lambda Corporation
|
$265.5249 | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RDS30A-24-24
TDK-Lambda Corporation
|
$265.5249 | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RDS60A-24-24
TDK-Lambda Corporation
|
$318.6022 | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RDS60A-24-12
TDK-Lambda Corporation
|
$318.6022 | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant |