Filter Your Search
1 - 2 of 2 results
|
TP5322K1-G
Microchip Technology Inc
|
$0.5006 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 220 V | 1 | 120 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 360 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||
|
TP5322N8-G
Microchip Technology Inc
|
$0.6165 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 220 V | 1 | 260 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 900 mA | SWITCHING | SILICON | 35 ns | 25 ns | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-4 | compliant | EAR99 | 8541.29.00.95 | Microchip |