Filter Your Search
1 - 10 of 22 results
|
DRW1604
TE Connectivity
|
$3.7300 | Yes | Active | 400 mA | 20 V | 0.05 mΩ | 16 | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | WHEEL | UL | 0.4VA@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | ORANGE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | 10 | NO | COPPER ALLOY | WIRE | 0.13 inch | 10.0076 mm | 5.9944 mm | 10.0076 mm | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity | ||||||
|
1-1825008-5
TE Connectivity
|
$5.0200 | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | ROTARY CODED SWITCH | WHEEL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
2-1825033-6
TE Connectivity
|
$7.0760 | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | WHEEL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.01 mm | 5.99 mm | 10.01 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | |||||||||||||||||||||
|
1-1825008-4
TE Connectivity
|
$7.4070 | Yes | Obsolete | 400 mA | 20 V | 10000 Cycle(s) | 10 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | WHEEL | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
1-1825008-3
TE Connectivity
|
$14.7095 | Yes | Obsolete | 20 mA | 20 V | 10000 Cycle(s) | 1 | 10 | BCD COMPLEMENT | LATCHED | ROTARY CODED SWITCH | WHEEL | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | |||||||||||||||||||||
|
1-1825008-6
TE Connectivity
|
$50.7838 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 16 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | WHEEL | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | NO | SOLDER | 10 mm | 10 mm | 12 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
DRW16CRA
TE Connectivity
|
Check for Price | No | Obsolete | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | WHEEL | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
DRW16RA
TE Connectivity
|
Check for Price | No | Obsolete | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | WHEEL | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
5-1437588-4
TE Connectivity
|
Check for Price | No | Obsolete | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | WHEEL | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
5-1437588-3
TE Connectivity
|
Check for Price | No | Obsolete | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | WHEEL | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | TYCO ELECTRONICS ALCOSWITCH | unknown | EAR99 | 8536.50.70.00 |