Filter Your Search
1 - 10 of 20,168 results
|
MLZ2012N3R3LT000
TDK Corporation
|
$0.0358 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 150 mΩ | 20 % | YES | 2 MHz | 750 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MCSD43-3R3MU
SPC Multicomp
|
$0.0395 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 86 mΩ | 20 % | YES | 100 kHz | 2 A | 1 | NO | e2 | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
IMC0805ER3R3J01
Vishay Intertechnologies
|
$0.0408 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 2.3 Ω | 5 % | YES | 7.96 MHz | 210 mA | 70 MHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.2 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | ||||||
|
ELGTEA3R3NA
Panasonic Electronic Components
|
$0.0444 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 250 mΩ | 30 % | YES | 1 MHz | 800 mA | 50 MHz | 0805 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | 0805 | ||||||||
|
AIML-0603-3R3K-T
Abracon Corporation
|
$0.0540 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.55 Ω | 10 % | YES | 10 MHz | 15 mA | 70 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 0603 | |||||||||
|
LBC2518T3R3M
TAIYO YUDEN
|
$0.0544 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 208 mΩ | 20 % | YES | 7.96 MHz | 560 mA | 54 MHz | FERRITE | 5 | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1007 | ||
|
LK16083R3K-T
TAIYO YUDEN
|
$0.0615 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.3 Ω | 10 % | YES | 10 MHz | 30 mA | 38 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0603 | ||||
|
NRS8030T3R3MJGJ
TAIYO YUDEN
|
$0.0626 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 24.7 mΩ | 20 % | YES | 100 kHz | 4.3 A | 50 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | 125 °C | -25 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 8 mm | 8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | |||||||
|
MLZ2012A3R3WT000
TDK Corporation
|
$0.0681 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 340 mΩ | 20 % | YES | 10 MHz | 450 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||||||||
|
MCSDRH73B-3R3MHF
SPC Multicomp
|
$0.0682 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 27.6 mΩ | 20 % | YES | 100 kHz | 4.08 A | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 2929 |