Filter Your Search
1 - 10 of 13,334 results
|
74HC4046APW,118
Nexperia
|
$0.3260 | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1997-11-25 | Nexperia | ||||||||
|
74HC4046AD,652
Nexperia
|
$0.3802 | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.81 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||
|
74HC4046APW,112
Nexperia
|
$0.4049 | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1997-11-25 | Nexperia | ||||||||
|
74HC4046AD,653
Nexperia
|
$0.4170 | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 6 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.81 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||
|
74HCT4046AD,118
Nexperia
|
$0.7023 | Yes | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | WITH THREE PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.81 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||
|
LC72121V-D-MPB-E
onsemi
|
$1.5450 | Yes | Obsolete | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 6 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 4 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.5 mm | 5.6 mm | ONSEMI | SSOP24 (275mil) | SSOP-24 | 565AQ | compliant | 8542.39.00.01 | onsemi | |||||||||
|
LMX2433SLEX/NOPB
Texas Instruments
|
$1.7321 | Yes | Yes | Active | 2.5 V | YES | 3.6 GHz | PLL FREQUENCY SYNTHESIZER | 4.4 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC20,.14SQ,20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||||
|
LMX2430TMX/NOPB
Texas Instruments
|
$1.7438 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||
|
LC72131KMA-AE
onsemi
|
$1.8405 | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN SILVER | GULL WING | 1.27 mm | DUAL | 12.7 mm | 2 mm | 5.4 mm | ONSEMI | SOIC20W / MFP20J (300 mil) | SOIC-20 | 20 | 751DE | unknown | 8542.39.00.01 | onsemi | |||||||
|
LMX2430SLEX/NOPB
Texas Instruments
|
$1.8483 | Yes | Yes | Active | 2.5 V | YES | 3 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC20,.14SQ,20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |