Parametric results for: pkb4713pinb spb under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: pkb4713pinb
Select parts from the table below to compare.
Compare
Compare
PKB4713PINBMLB
Ericsson
Check for Price Buy Transferred 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE , 8 compliant EAR99
PKB4713PINB
Ericsson
Check for Price Buy Yes Transferred 53 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 7.62 mm DUAL 24.2 mm 59.9 mm 8.1 mm ERICSSON POWER MODULES AB MODULE , 8 compliant EAR99
PKB4713PINBLA
Flex Ltd
Check for Price Buy Obsolete 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) PIN/PEG DUAL FLEX LTD , compliant EAR99
PKB4713PINBLB
Ericsson
Check for Price Buy Transferred 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE , 8 compliant EAR99
PKB4713PINBMLA
Flex Ltd
Check for Price Buy Obsolete 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Gold (Au) PIN/PEG DUAL FLEX LTD , compliant EAR99
PKB4713PINB
Flex Ltd
Check for Price Buy Yes Obsolete 53 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 7.62 mm DUAL 24.2 mm 59.9 mm 8.1 mm FLEX LTD , compliant EAR99
PKB4713PINBMLA
Ericsson
Check for Price Buy Yes Transferred 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE ROHS COMPLIANT, PACKAGE-8 8 compliant EAR99
PKB4713PINBLB
Flex Ltd
Check for Price Buy Obsolete 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL FLEX LTD , compliant EAR99
PKB4713PINBLA
Ericsson
Check for Price Buy Yes Transferred 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE ROHS COMPLIANT, PACKAGE-8 8 compliant EAR99
PKB4713PINBM
Ericsson
Check for Price Buy Yes Transferred 48 V 12 V 75 V 36 V 9.6 V 13.2 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 72 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE ROHS COMPLIANT, PACKAGE-8 8 compliant EAR99