Filter Your Search
1 - 10 of 543 results
|
641324-1
TE Connectivity
|
$0.4623 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | PUSH-ON TERMINAL | 0.2 mm2 | 24 AWG | |||||||||||||||||||||||||||
|
641324-1
TE Connectivity
|
$0.4623 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | PUSH-ON TERMINAL | 0.2 mm2 | 24 AWG | |||||||||||||||||||||||||||
|
32056
TE Connectivity
|
$0.4869 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | FORK TERMINAL | 2 mm2 | 16 AWG | |||||||||||||||||||||||||||
|
52421-1
TE Connectivity
|
$0.5813 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | FORK TERMINAL | 2 mm2 | 14 AWG | |||||||||||||||||||||||||||
|
165617-2
TE Connectivity
|
$0.6288 | Yes | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | 13.5 AWG | |||||||||||||||||||||||||||
|
165617-2
TE Connectivity
|
$0.6288 | Yes | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | FEMALE | PUSH-ON TERMINAL | 2.5 mm2 | 13.5 AWG | |||||||||||||||||||||||||||
|
141462-1
TE Connectivity
|
$1.2099 | Yes | Yes | Active | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | UL | MALE | BULLET TERMINAL | 1.5 mm2 | 15 AWG | ||||||||||||||||||||||||||||
|
131332
TE Connectivity
|
$1.5882 | Yes | Yes | Active | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.90.40.00 | TE Connectivity | 300 V | UL | MALE | BLADE TERMINAL | 6.64 mm2 | 10 AWG | MATERIAL: COPPER ALLOY; FINISH: TIN; INSULATION: POLYAMIDE | ||||||||||||||||||||||||||
|
UPID1040L1R500
KEMET Corporation
|
$1.7129 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 7 mΩ | 20 % | YES | 100 kHz | 12.4 A | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | RECTANGULAR | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||||||||
|
165399-1
TE Connectivity
|
$2.1182 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | BULLET TERMINAL | 1.6 mm2 | 15 AWG |