Filter Your Search
1 - 10 of 30 results
|
PIC18F66K80-E/MR
Microchip Technology Inc
|
$4.8466 | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 54 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F66K80-I/PT
Microchip Technology Inc
|
$5.3262 | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 52 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F66K80T-I/PT
Microchip Technology Inc
|
$5.5100 | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 54 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F66K80-E/PT
Microchip Technology Inc
|
$5.5124 | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4MHZ | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM BODY, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
PIC18F66K80-I/MR
Microchip Technology Inc
|
$5.5602 | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 52 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F66K80-H/MR
Microchip Technology Inc
|
$6.8450 | Yes | Obsolete | 8 | 64 MHz | 32768 | 3648 | 3648 | PIC18 | 64 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 32 mA | 5.5 V | 4 V | AUTOMOTIVE | S-PQCC-N64 | e3 | 3 | 150 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A001.A.2.A | 8542.31.00.01 | Microchip | ||||||
|
PIC18F66K80-E/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 65536 | 3648 | PIC18 | 64 MHz | 52 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
PIC18F66K80-E/MM
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 65536 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18F46K80T-H/PT
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 65536 | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 1.8 V | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PIC18F66K80-H/PT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 64 MHz | 32768 | 3648 | 3648 | PIC18 | 64 MHz | 54 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 32 mA | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G64 | e3 | 3 | 150 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |